Lumberg 0270 06 DIN Connector Mount 6 Pins 1pc Lutronic Series

Image Representative of Range

Lumberg 0270 06 DIN Connector Mount 6 Pins 1pc Lutronic Series

MPN
0270 06
Brand
Lumberg
EAN-13
4064161275055
Order Code
04-9161
Country of Origin
China
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £6.06 £6.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Lutronic 0270 06 is a DIN connector featuring a mount and a total of 6 pins. This component is typically used for secure and reliable electrical connections. It is commonly found in audio-visual equipment and industrial machinery control systems.
Mounting Type Panel
No. of Contacts 6
Colour Black
Connector Body Material PBT
Contact Material Bronze, gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Mounting Hole Diameter 12mm
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 125V
Number of pins 6
Number of Ways 6
Seal Quick Lock
Termination Solder
Total no. of pins 6
Type Connector, mount

Reviews

Be the first to submit a review

Trustpilot