Lumberg DIN DIN connector 619548

Lumberg Brand: Lumberg
The parts referenced are connectors manufactured by Lumberg, characterized by their straight pin configuration and varying pin counts.
Description Image Product Buy Pricing (Ex VAT) No. of Contacts Nominal Current Nominal current - rounded value Number of pins Number of Ways Total no. of pins Mounting Type Plug / Socket Cable Diameter Cable Ø up to Colour Connector Body Material Contact Material IP Rating Maximum Temperature Min. temperature Nominal Voltage Seal Termination Type
Lumberg 0252 02 DIN Connector Plug 2 Pins Straight 1pc
Lumberg 0252 02 DIN Connector Plug 2 Pins Straight 1pc
Standard range
Order code: 04-9140
MPN: 0252 02

Despatched within 4 working days - 20 in stock
1+ £10.12
Price per unit Ex VAT
2 20A 20A 2 2 2 Cable Mount Plug 4 - 11.5mm 4mm Black PBT Brass gold plated IP67 (when connected) 80°C -40°C 500V Quick Lock Solder Plug, straight
Lumberg 0252 03 DIN Connector Plug Straight 3 Pins 1pc
Lumberg 0252 03 DIN Connector Plug Straight 3 Pins 1pc
Standard range
Order code: 04-9141
MPN: 0252 03

Despatched within 4 working days - 8 in stock
1+ £10.36
Price per unit Ex VAT
3 20A 20A 3 3 3 Cable Mount Plug 4 - 11.5mm 4mm Black PBT Brass gold plated IP67 (when connected) 80°C -40°C 500V Quick Lock Solder Plug, straight
Lumberg 0252 04 DIN Connector Plug Straight 4 Pins 1pc
Lumberg 0252 04 DIN Connector Plug Straight 4 Pins 1pc
Order code: 04-9142
MPN: 0252 04
1+ £11.48
Price per unit Ex VAT
4 20A 20A 4 4 4 Cable Mount Plug 4 - 11.5mm 4mm Black PBT Brass gold plated IP67 (when connected) 80°C -40°C 500V Quick Lock Solder Plug, straight
Lumberg 0252 05 Lutronic Straight Plug DIN Connector 5 Pins 1pc
Lumberg 0252 05 Lutronic Straight Plug DIN Connector 5 Pins 1pc
Standard range
Order code: 04-9143
MPN: 0252 05

Despatched within 4 working days - 55 in stock
1+ £10.58
Price per unit Ex VAT
5 12A 12A 5 5 5 Cable Mount Plug 4 - 11.5mm 4mm Black PBT Brass gold plated IP67 (when connected) 80°C -40°C 500V Quick Lock Solder Plug, straight
Lumberg 0252 07 DIN Connector Plug Straight 7 Pins 1pc
Lumberg 0252 07 DIN Connector Plug Straight 7 Pins 1pc
Standard range
Order code: 04-9144
MPN: 0252 07

Despatched within 4 working days - 26 in stock
1+ £10.18
Price per unit Ex VAT
7 12A 12A 7 7 7 Cable Mount Plug 4 - 11.5mm 4mm Black PBT Brass gold plated IP67 (when connected) 80°C -40°C 500V Quick Lock Solder Plug, straight

Trustpilot