Lumberg 0252 05 Lutronic Straight Plug DIN Connector 5 Pins 1pc

Image Representative of Range

Lumberg 0252 05 Lutronic Straight Plug DIN Connector 5 Pins 1pc

MPN
0252 05
Brand
Lumberg
EAN-13
4064161274973
Order Code
04-9143
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Lutronic manufactures the 0252 05 DIN connector, a straight plug featuring five pins and offered as a single piece. This connector ensures reliable and robust connections, making it ideal for audio equipment and industrial electronics. The Lutronic 0252 05 is commonly utilised in applications where secure and precise pin alignment is essential.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 5
Cable Diameter 4 - 11.5mm
Cable Ø up to 4mm
Colour Black
Connector Body Material PBT
Contact Material Brass gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Nominal Current 12A
Nominal current - rounded value 12A
Nominal Voltage 500V
Number of pins 5
Number of Ways 5
Seal Quick Lock
Termination Solder
Total no. of pins 5
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot