Lumberg 0252 04 DIN Connector Plug Straight 4 Pins 1pc

Image Representative of Range

Lumberg 0252 04 DIN Connector Plug Straight 4 Pins 1pc

MPN
0252 04
Brand
Lumberg
EAN-13
2050005643304
Order Code
04-9142
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Lutronic manufactures the 0252 04 DIN connector, featuring a straight plug with a total of four pins. This connector is commonly used in audio and video equipment. The product is ideal for applications requiring reliable and secure connections.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 4
Cable Diameter 4 - 11.5mm
Cable Ø up to 4mm
Colour Black
Connector Body Material PBT
Contact Material Brass gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Nominal Current 20A
Nominal current - rounded value 20A
Nominal Voltage 500V
Number of pins 4
Number of Ways 4
Seal Quick Lock
Termination Solder
Total no. of pins 4
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot