Lumberg 0252 02 DIN Connector Plug 2 Pins Straight 1pc

Image Representative of Range

Lumberg 0252 02 DIN Connector Plug 2 Pins Straight 1pc

MPN
0252 02
Brand
Lumberg
EAN-13
4064161274898
Order Code
04-9140
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Lutronic manufactures the 0252 02 DIN connector, a 2-pin straight plug. This connector features durable construction suitable for reliable connectivity in electronic applications. It is typically used in audio-visual equipment and industrial machinery.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 2
Cable Diameter 4 - 11.5mm
Cable Ø up to 4mm
Colour Black
Connector Body Material PBT
Contact Material Brass gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Nominal Current 20A
Nominal current - rounded value 20A
Nominal Voltage 500V
Number of pins 2
Number of Ways 2
Seal Quick Lock
Termination Solder
Total no. of pins 2
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot