Lumberg 0252 03 DIN Connector Plug Straight 3 Pins 1pc

Image Representative of Range

Lumberg 0252 03 DIN Connector Plug Straight 3 Pins 1pc

MPN
0252 03
Brand
Lumberg
EAN-13
4064161274966
Order Code
04-9141
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Lutronic manufactures the 0252 03 DIN connector, featuring a straight plug with three pins. It is commonly used in audio and broadcasting equipment. This robust connector ensures secure and reliable connections in various electronic applications.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 3
Cable Diameter 4 - 11.5mm
Cable Ø up to 4mm
Colour Black
Connector Body Material PBT
Contact Material Brass gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Nominal Current 20A
Nominal current - rounded value 20A
Nominal Voltage 500V
Number of pins 3
Number of Ways 3
Seal Quick Lock
Termination Solder
Total no. of pins 3
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot