Lumberg 0252 07 DIN Connector Plug Straight 7 Pins 1pc

Image Representative of Range

Lumberg 0252 07 DIN Connector Plug Straight 7 Pins 1pc

MPN
0252 07
Brand
Lumberg
EAN-13
4064161274980
Order Code
04-9144
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Lutronic manufactures the 0252 07 DIN connector with a straight plug design, featuring a total of 7 pins. This connector is suitable for a variety of industrial and electronic applications requiring reliable data and power transmission. It is identified by codes such as 02050005643328 and 178-6522.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 7
Cable Diameter 4 - 11.5mm
Cable Ø up to 4mm
Colour Black
Connector Body Material PBT
Contact Material Brass gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Nominal Current 12A
Nominal current - rounded value 12A
Nominal Voltage 500V
Number of pins 7
Number of Ways 7
Seal Quick Lock
Termination Solder
Total no. of pins 7
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot