LINIAN 1LSB1518 SuperClip, Black, 15-18mm (CC7) - Pack Of 25

MPN
1LSB1518
Brand
LINIAN
EAN-13
5060552870136
Order Code
65-4436
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £9.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 44 in stockAdditional quantity lead time 7 days

The LINIAN 1LSB1518 Black SuperClip is a single-component fire rated fixing, providing demonstrable upgrades to both safety and efficiency. This SuperClip is suitable for cable with a 15-18mm diameter.

These clips are the ideal addition to any tool box due to their versatility. SuperClips are suitable for:

  • Bunched cables
  • SWA cables
  • Use with steel cable ties
  • Anchor fixings for wire
  • PVC/metal conduit
  • Use with outdoor trunking

With the SuperClips simple design, there is no need for plugs, screws or washers. The installation has three simple steps; Drill a hole, slide the clip over your cable, and then compress to insert the clip into the hole.


  • 18th Edition Compliant
  • CE & CA Certified
  • Single-component design
  • No plugs, screws or washers needed
  • Corrosion Resistant & UV Stable
  • BSEN 50200 120 minutes fire time
  • DIN 4102-12 DIN 90 minutes fire time
  • Fire-resistant >1200°C
Type Cable Clips
Material Steel
Colour Black
Cable Cleat Size CC7
Fire Rated Yes
Fixing Hole Depth 40mm
Fixing Hole Diameter 10mm
Max Wire Diameter 15 to 18mm
Maximum tensile load 44kg
Mounting Snap in
Pack Quantity 25
Suitable For Single Cable

Reviews

Be the first to submit a review

Trustpilot