Ohme OHMEX1GB003-BL Ohme ePod Type 2 Socket 7.4kw Charge Point

MPN
OHMEX1GB003-BL
Brand
Ohme
Order Code
65-4345
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £432.64 £416.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 17 in stockContact us for additional availability

The all-new Ohme ePod is suitable for all types of electric vehicles featuring Ohme's class leading smart charging technology. Its neat and discreet compact design makes it an ideal charger for all homes. Easily control your EV charging via the charger buttons or via the Ohme app.

Compatible with all plug-in electric cars, and powered by the same smart tech as our award-winning Home Pro, which gives you access to the cheapest electricity tariffs and best charging times via the default off-peak charging feature.

Compliant with the latest Smart Charge Points Regulations, and over-the-air feature updates.


  • Compliant with new Smart Charger Regulations
  • Untethered model
  • Compatible with Type 1 and Type 2 electric vehicles
  • Power: 7kW
  • Charge via mobile app or interactive buttons on the ePod
  • Dimensions: 230mm (H) x 140mm (W) x 100 mm (D)
  • Connection: 3G/4G for easy and reliable charging included
  • Over-the-air updates
  • Warranty: 3 years
  • Home power balancing
  • In built earthing (no additional cost)



Please note: Charge Points must be installed by an 18th Edition qualified Electrician and trained by the relevant manufacturer. The products warranty will be potentially void if not installed to this standard.


4G Yes
Bluetooth Yes
Colour Black
DC Leakage Protection (6mA DC) Yes
Dimensions (H x W x D) 230 x 140 x 100mm
Dynamic Load Yes
Ethernet (RJ45) No
IK Rating IK08
IP Rating IP45
Maximum Current 32A
Mounting Wall
Number of Output Sockets 1
OCPP 1.6J No
PME Protection Yes
Power Output Per Socket 7.4kW
Residual Current Detection (RCD) Yes
RFID No
Smartphone App Yes
Socket Type Type 2
Solar Integration No
Supply Phase Single Phase
Supply Voltage 230V AC
Tethered No
Tethered Cable Length Untetheredm
Type Electric Vehicle Charger
Weight 1.9kg
WiFi No
Power 7kW

Reviews

Be the first to submit a review

Trustpilot