LINIAN Easy install Fire-resistant Steel Cable Clips

LINIAN Brand: LINIAN

A range of LINIAN fire-resistant steel cable clips. These clips provide an extraordinary upgrade in cable clip design, delivering major benefits in efficiency, safety and value for money.

The installation of these clips remove the need for plugs, screw or washers. Simply drill a hole, slide the clip over the cable or conduit, and insert the clip into the hole.

This range includes LINIAN FireClips, SuperClips and T & E Clips.

  • 18th Edition Compliant
  • CE & CA Certified
  • Single-component design
  • No plugs, screws or washers needed
  • Corrosion Resistant & UV Stable
  • BSEN 50200 120 minutes fire time
  • DIN 4102-12 DIN 90 minutes fire time
  • Fire-resistant >1200°C
Description Image Product Buy Pricing (Ex VAT) Colour Cable Cleat Size Fixing Hole Depth Fixing Hole Diameter Max Wire Diameter Maximum tensile load Mounting Pack Quantity Suitable For Type Material Fire Rated
LINIAN 1LCW608 FireClip, Single Cable, White, 6-8mm (CC4) - Pack Of 100
LINIAN 1LCW608 FireClip, Single Cable, White, 6-8mm (CC4) - Pack Of 100
Standard range
Order code: 65-4432
MPN: 1LCW608

Despatched same day - 3 in stockContact us for additional stock
1+ £15.76
Price per unit Ex VAT
White CC4 30mm 6mm 6 to 8mm 24kg Snap in 100 Single Cable Cable Clips Steel Yes
LINIAN 1LCR911 FireClip, Single Cable, Red, 9-11mm (CC5) - Pack Of 100
LINIAN 1LCR911 FireClip, Single Cable, Red, 9-11mm (CC5) - Pack Of 100
Standard range
Order code: 65-4433
MPN: 1LCR911

Despatched same day - 5 in stockContact us for additional stock
1+ £15.76
Price per unit Ex VAT
Red CC5 30mm 6mm 9 to 11mm 24kg Snap in 100 Single Cable Cable Clips Steel Yes
LINIAN 1LCR9112 FireClip, Double Cable, Red, 9-11mm (CC5x2) - Pack Of 100
LINIAN 1LCR9112 FireClip, Double Cable, Red, 9-11mm (CC5x2) - Pack Of 100
Standard range
Order code: 65-4434
MPN: 1LCR9112

Despatched same day - 1 in stockContact us for additional stock
1+ £18.28
Price per unit Ex VAT
Red CC5x2 30mm 6mm 9 to 11mm 24kg Snap in 100 Double Cable Cable Clips Steel Yes
LINIAN 1LSB1214 SuperClip, Black, 12-14mm (CC6) - Pack Of 25
LINIAN 1LSB1214 SuperClip, Black, 12-14mm (CC6) - Pack Of 25
Standard range
Order code: 65-4435
MPN: 1LSB1214

Despatched same day - 39 in stockAdditional quantity lead time 7 days
1+ £14.81
Price per unit Ex VAT
Black CC6 40mm 10mm 12 to 14mm 44 Snap-In 25 Single Cable Cable Clips Steel Yes
LINIAN 1LSB1518 SuperClip, Black, 15-18mm (CC7) - Pack Of 25
LINIAN 1LSB1518 SuperClip, Black, 15-18mm (CC7) - Pack Of 25
Standard range
Order code: 65-4436
MPN: 1LSB1518

Despatched same day - 44 in stockAdditional quantity lead time 7 days
1+ £9.08
Price per unit Ex VAT
Black CC7 40mm 10mm 15 to 18mm 44kg Snap in 25 Single Cable Cable Clips Steel Yes
LINIAN 1LSB1820 SuperClip, Black, 18-20mm (CC8) - Pack Of 25
LINIAN 1LSB1820 SuperClip, Black, 18-20mm (CC8) - Pack Of 25
Standard range
Order code: 65-4437
MPN: 1LSB1820

Despatched same day - 3 in stockAdditional quantity lead time 7 days
1+ £15.32
Price per unit Ex VAT
Black CC8 40mm 10mm 18 to 20mm 44kg Snap in 25 Single Cable Cable Clips Steel Yes
LINIAN 1LSW1820 SuperClip, White, 18-20mm (CC8) - Pack Of 25
LINIAN 1LSW1820 SuperClip, White, 18-20mm (CC8) - Pack Of 25
Standard range
Order code: 65-4438
MPN: 1LSW1820

Despatched same day - 3 in stockContact us for additional stock
1+ £6.02
Price per unit Ex VAT
White CC8 40mm 10mm 18 to 20mm 44kg Snap in 25 Single Cable Cable Clips Steel Yes
LINIAN 1LSB2325 SuperClip, Black, 23-25mm (CC10) - Pack Of 25
LINIAN 1LSB2325 SuperClip, Black, 23-25mm (CC10) - Pack Of 25
Standard range
Order code: 65-4440
MPN: 1LSB2325

Despatched same day - 5 in stockAdditional quantity lead time 7 days
1+ £15.73
Price per unit Ex VAT
Black CC10 40mm 10mm 23 to 25mm 44kg Snap in 25 Single Cable Cable Clips Steel Yes
LINIAN 1LSW2325 SuperClip, White, 23-25mm (CC10) - Pack Of 25
LINIAN 1LSW2325 SuperClip, White, 23-25mm (CC10) - Pack Of 25
Standard range
Order code: 65-4441
MPN: 1LSW2325

Despatched same day - 1 in stockContact us for additional stock
1+ £6.11
Price per unit Ex VAT
White CC10 40mm 10mm 23 to 25mm 44kg Snap in 25 Single Cable Cable Clips Steel Yes
LINIAN 1LSGALV2325 SuperClip, Galv, 23-25mm (CC10) - Pack Of 25
LINIAN 1LSGALV2325 SuperClip, Galv, 23-25mm (CC10) - Pack Of 25
Standard range
Order code: 65-4442
MPN: 1LSGALV2325

Despatched same day - 1 in stockContact us for additional stock
1+ £6.11
Price per unit Ex VAT
Grey CC10 40mm 10mm 23 to 25mm 44kg Snap in 25 Single Cable Cable Clips Steel Yes
LINIAN 1LSGALV1820 SuperClip, Galv, 18-20mm (CC8) - Pack Of 25
LINIAN 1LSGALV1820 SuperClip, Galv, 18-20mm (CC8) - Pack Of 25
Standard range
Order code: 65-4443
MPN: 1LSGALV1820

Despatched same day - 1 in stockContact us for additional stock
1+ £6.02
Price per unit Ex VAT
Grey CC8 40mm 10mm 18 to 20mm 44kg Snap in 25 Single Cable Cable Clips Steel Yes
LINIAN 1LTEG001.5 T & E Clip, Grey, 1.5mm - Pack Of 100
LINIAN 1LTEG001.5 T & E Clip, Grey, 1.5mm - Pack Of 100
Standard range
Order code: 65-4444
MPN: 1LTEG001.5

Despatched same day - 1 in stockContact us for additional stock
1+ £6.97
Price per unit Ex VAT
Grey 30mm 6mm 9 x 5mm 24kg Snap in 100 Flat Cable Cable Clips Steel Yes
LINIAN 1LTEG002.5 T & E Clip, Grey, 2.5mm - Pack Of 100
LINIAN 1LTEG002.5 T & E Clip, Grey, 2.5mm - Pack Of 100
Standard range
Order code: 65-4445
MPN: 1LTEG002.5

Despatched same day - 1 in stockAdditional quantity lead time 7 days
1+ £22.30
Price per unit Ex VAT
Grey 30mm 6mm 10 x 5mm 24kg Snap in 100 Flat Cable Cable Clips Steel Yes

Trustpilot