Click WA227 100A Single Pole Connector Block

MPN
WA227
Brand
Click
Order Code
65-4120
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 343 in stockAdditional quantity lead time 4 days

Black coloured, Heavy Duty Junction Box

100A single pole, 5 x 35mm cable terminal connections. Lid secured by a single screw.


  • 100A current rating
  • 250V - 50Hz (max voltage)
  • 35mm cable size
  • 5 terminals
  • Single pole
  • Dimensions: (H)66 mm x (W)49 mm x (D)34 mm
  • IP20 Ingress Protection
  • -20°C to +55°C operating temperature range
  • RoHS compliant
  • Manufacturer's Part No. WA227
  • 10 Year Manufacturer's Warranty
  • BS 5733 compliant
Type Connector box
Colour Black
Current Rating 100A
Enclosure Height 66mm
Enclosure Length 34mm
Enclosure Width 49mm
IP Rating IP20
Mounting Type Cable
Number of Circuits 1
Number of Outputs 5
Number of Poles 1
Voltage Rating 250V
Wire Gauge 12 AWG

Reviews

Be the first to submit a review

Trustpilot