LINDY 35344 RCA Audio Cable 2x RCA plugs Anthracite 0.5m |
16-7349
|
|
Available to back orderBack order, lead time 11 days
|
1+ £9.32
Price per unit Ex VAT
|
0.5m |
|
RCA plug (phono) |
Straight |
Grey |
Audio/phono Cable |
28 |
28 |
Round |
3mm |
Copper |
Audio/phono |
RoHS |
Male |
Male |
Gold |
Copper |
Thermoplastic elastomer (TPE) |
2 |
2 |
LINDY 35345 RCA Audio Cable 2x RCA plugs 1m Anthracite Audio Cables |
16-7350
|
|
Available to back orderBack order, lead time 14 days
|
1+ £10.52
Price per unit Ex VAT
|
1m |
85189000 |
RCA plug (phono) |
Straight |
Grey |
Audio/phono Cable |
28 |
28 |
Round |
3mm |
Copper |
Audio/phono |
RoHS |
Male |
Male |
Gold |
Copper |
Thermoplastic elastomer (TPE) |
2 |
2 |
LINDY 35346 RCA audio cable 2x phono to 2x phono 2m anthracite |
16-7351
|
|
|
1+ £9.65
Price per unit Ex VAT
|
2m |
85189000 |
RCA plug (phono) |
Straight |
Grey |
Audio/phono Cable |
28 |
28 |
Round |
3mm |
Copper |
Audio/phono |
RoHS |
Male |
Male |
Gold |
Copper |
Thermoplastic elastomer (TPE) |
2 |
2 |
LINDY 35347 RCA Audio/phono Cable 2x RCA plug phono Anthracite 3 m |
16-7352
|
|
|
1+ £10.74
Price per unit Ex VAT
|
3m |
85189000 |
RCA plug (phono) |
Straight |
Grey |
Audio/phono Cable |
28 |
28 |
Round |
3mm |
Copper |
Audio/phono |
RoHS |
Male |
Male |
Gold |
Copper |
Thermoplastic elastomer (TPE) |
2 |
2 |
LINDY 35348 RCA Audio Cable 2x RCA plug-phono 5 m Anthracite Audio Cables |
16-7353
|
|
Despatched within 4 working days - 4 in stock
|
1+ £12.34
Price per unit Ex VAT
|
5m |
85189000 |
RCA plug (phono) |
Straight |
Grey |
Audio/phono Cable |
28 |
28 |
Round |
3mm |
Copper |
Audio/phono |
RoHS |
Male |
Male |
Gold |
Copper |
Thermoplastic elastomer (TPE) |
2 |
2 |
LINDY 35349 RCA Audio Cable 2x RCA plug to 2x RCA plug 10 m Anthracite |
16-7354
|
|
Despatched within 4 working days - 5 in stock
|
1+ £14.85
Price per unit Ex VAT
|
10m |
85189000 |
RCA plug (phono) |
Straight |
Grey |
Audio/phono Cable |
28 |
28 |
Round |
3mm |
Copper |
Audio/phono |
RoHS |
Male |
Male |
Gold |
Copper |
Thermoplastic elastomer (TPE) |
2 |
2 |