LINDY 35345 RCA Audio Cable 2x RCA plugs 1m Anthracite Audio Cables

MPN
35345
Brand
LINDY
EAN-13
4002888353458
Order Code
16-7350
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    0.5m 1m 2m 5m 10m
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 35345 is a high-quality RCA audio cable designed for optimal sound transmission in audio and video cable assemblies. This 1-metre cable, finished in anthracite, features two RCA plugs, making it suitable for applications requiring stereo sound transfer between devices such as amplifiers, speakers, and audio receivers. Engineered for reliable performance, the LINDY 35345 audio/phono cable supports clear audio signal transmission, making it ideal for both professional and consumer audio systems. Its robust construction ensures durability, while the precise connectors facilitate secure connections, thus preventing signal loss often encountered in lesser cables. This cable is indispensable for engineers seeking dependable audio connectivity in various electronic setups, ranging from home audio systems to complex sound engineering projects.
Connector 1 RCA plug (phono)
Connector 2 Straight
Length 1m
Colour Grey
Type Audio/phono Cable
AWG 28
AWG wire size 28
Cable Design Round
Cable Diameter 3mm
Cable material Copper
Cable Use Audio/phono
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
Harmonized System (HS) code 85189000
Jacket Material Thermoplastic elastomer (TPE)
No. of A connectors 2
No. of B connections 2
Operating temperature (T-T) -20 - 80°C
Package Type Polybag
Plug and Play Yes
Product colour Anthracite
Storage temperature (T-T) -25 - 85°C
Type B RCA plug (phono)

Reviews

Be the first to submit a review

Trustpilot