LINDY 35346 RCA audio cable 2x phono to 2x phono 2m anthracite

MPN
35346
Brand
LINDY
EAN-13
4002888353465
Order Code
16-7351
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    0.5m 1m 2m 5m 10m
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

LINDY 35346 is a high-quality RCA audio cable designed for connecting audio devices using 2x phono to 2x phono connections over a length of 2 metres. Constructed with precision, this audio cable is ideal for transmitting stereo sound signals between audio equipment such as amplifiers, receivers, and speakers, ensuring minimal signal loss and maximum audio fidelity. The durable anthracite-coloured jacket provides robust protection and flexibility, making it suitable for both professional audio setups and home entertainment systems. This cable is a component of the Audio & Video Cable Assemblies category and is typically used in settings requiring reliable audio transmission, such as recording studios, concert venues, and high-fidelity home audio installations.
Connector 1 RCA plug (phono)
Connector 2 Straight
Length 2m
Colour Grey
Type Audio/phono Cable
AWG 28
AWG wire size 28
Cable Design Round
Cable Diameter 3mm
Cable material Copper
Cable Use Audio/phono
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
Harmonized System (HS) code 85189000
Jacket Material Thermoplastic elastomer (TPE)
No. of A connectors 2
No. of B connections 2
Operating temperature (T-T) -20 - 80°C
Package Type Polybag
Plug and Play Yes
Product colour Anthracite
Storage temperature (T-T) -25 - 85°C
Type B RCA plug (phono)

Reviews

Be the first to submit a review

Trustpilot