LINDY's 35347, an RCA audio/phono cable, measures 3 metres and is designed for high-fidelity sound transmission in both mono and stereo applications. This cable features dual RCA plugs at each end, making it ideal for connecting audio components such as amplifiers, mixers, and receivers within professional and consumer audio systems. The robust construction of the cable ensures reliable sound quality and reduces interference, making it suitable for studio settings and live performances. The anthracite colour adds a distinctive aesthetic, while its durable design ensures long-lasting performance in demanding audio environments. As part of LINDY’s Audio & Video Cable Assemblies, this cable is an essential component for engineers needing precise and stable audio connectivity.
| Connector 1 |
RCA plug (phono) |
| Connector 2 |
Straight |
| Length |
3m |
| Colour |
Grey |
| Type |
Audio/phono Cable |
| AWG |
28 |
| AWG wire size |
28 |
| Cable Design |
Round |
| Cable Diameter |
3mm |
| Cable material |
Copper |
| Cable Use |
Audio/phono |
| Compliance certificates |
RoHS |
| Connector 1 gender |
Male |
| Connector 2 gender |
Male |
| Connector contacts plating |
Gold |
| Core Material |
Copper |
| Harmonized System (HS) code |
85189000 |
| Jacket Material |
Thermoplastic elastomer (TPE) |
| No. of A connectors |
2 |
| No. of B connections |
2 |
| Operating temperature (T-T) |
-20 - 80°C |
| Package Type |
Polybag |
| Plug and Play |
Yes |
| Product colour |
Anthracite |
| Storage temperature (T-T) |
-25 - 85°C |
| Type B |
RCA plug (phono) |