LINDY 35348 RCA Audio Cable 2x RCA plug-phono 5 m Anthracite Audio Cables

MPN
35348
Brand
LINDY
EAN-13
4002888353489
Order Code
16-7353
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    0.5m 1m 2m 5m 10m
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

LINDY 35348 is an RCA audio cable designed to provide reliable audio connectivity with two RCA plug-phono connectors extending for a length of 5 metres. Known for its durability and optimal signal transmission, this cable is suitable for various audio and video cable assembly applications, making it an excellent choice for stereo and mono audio setups in both professional and consumer environments. Constructed with high-quality materials, the anthracite exterior of the cable offers enhanced durability and reduces electromagnetic interference, ensuring clear sound reproduction. Typical engineering applications include connecting audio components such as amplifiers, receivers, and CD/DVD players in sound systems where precision and clarity of the audio signal are paramount. The LINDY 35348 cable is widely used in both residential and commercial settings, providing dependable connections for high-fidelity audio equipment.
Connector 1 RCA plug (phono)
Connector 2 Straight
Length 5m
Colour Grey
Type Audio/phono Cable
AWG 28
AWG wire size 28
Cable Design Round
Cable Diameter 3mm
Cable material Copper
Cable Use Audio/phono
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
Harmonized System (HS) code 85189000
Jacket Material Thermoplastic elastomer (TPE)
No. of A connectors 2
No. of B connections 2
Operating temperature (T-T) -20 - 80°C
Package Type Polybag
Plug and Play Yes
Product colour Anthracite
Storage temperature (T-T) -25 - 85°C
Type B RCA plug (phono)

Reviews

Be the first to submit a review

Trustpilot