LINDY 35344 RCA Audio Cable 2x RCA plugs Anthracite 0.5m

MPN
35344
Brand
LINDY
EAN-13
4002888353441
Order Code
16-7349
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £10.97 £9.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

LINDY 35344 is a high-quality audio cable designed to deliver reliable sound transmission. Featuring two RCA plugs, this 0.5-metre cable is engineered for stereo audio applications, ensuring optimal connectivity and minimal signal loss. Its robust construction and anthracite finish make it suitable for professional audio environments, whether in studios or home theatre systems. The cable is suitable for tasks involving both stereo and mono sound distribution, where maintaining signal integrity is crucial. Often employed in scenarios requiring precise sound reproduction, the LINDY 35344 is an essential component in audio and video cable assemblies, offering compatibility with a wide range of audio devices.
Connector 1 RCA plug (phono)
Connector 2 Straight
Length 0.5m
Colour Grey
Type Audio/phono Cable
AWG 28
AWG wire size 28
Cable Design Round
Cable Diameter 3mm
Cable material Copper
Cable Use Audio/phono
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
Jacket Material Thermoplastic elastomer (TPE)
No. of A connectors 2
No. of B connections 2
Operating temperature (T-T) -20 - 80°C
Package Type Polybag
Plug and Play Yes
Product colour Anthracite
Storage temperature (T-T) -25 - 85°C
Type B RCA plug (phono)

Reviews

Be the first to submit a review

Trustpilot