LINDY 35349 RCA Audio Cable 2x RCA plug to 2x RCA plug 10 m Anthracite

MPN
35349
Brand
LINDY
EAN-13
4002888353496
Order Code
16-7354
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    0.5m 1m 2m 5m 10m
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

LINDY 35349 RCA Audio Cable 2x RCA plug to 2x RCA plug 10 m Anthracite is designed for high-quality audio signal transmission. This stereo audio cable features dual RCA plugs on each end, suitable for connecting devices such as amplifiers, mixers, and AV receivers, ensuring clear sound quality over a substantial distance of 10 metres. Constructed for durability and enhanced signal reliability, this cable is ideal for both professional audio environments and home theatre systems, efficiently supporting stereo and mono audio setups. The anthracite finish provides a sleek, professional appearance while maintaining compatibility with a wide range of audio and video equipment assemblies. Used across various engineering and technical applications, the cable ensures precise audio reproduction, essential for sound engineers and audio-visual technicians.
Connector 1 RCA plug (phono)
Connector 2 Straight
Length 10m
Colour Grey
Type Audio/phono Cable
AWG 28
AWG wire size 28
Cable Design Round
Cable Diameter 3mm
Cable material Copper
Cable Use Audio/phono
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
Harmonized System (HS) code 85189000
Jacket Material Thermoplastic elastomer (TPE)
No. of A connectors 2
No. of B connections 2
Operating temperature (T-T) -20 - 80°C
Package Type Polybag
Plug and Play Yes
Product colour Anthracite
Storage temperature (T-T) -25 - 85°C
Type B RCA plug (phono)

Reviews

Be the first to submit a review

Trustpilot