Liberon 126774 Laminate Floor Reviver 1 litre

MPN
126774
Brand
Liberon
EAN-13
3282391063261
Order Code
98-1731
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Liberon Laminate Floor Reviver restores the shine on worn interior laminate and vinyl flooring whilst protecting against everyday wear and tear. It helps to fill and hide superficial scratches and scuff marks, and provides a non-slip protective finish in a one-step application that dries in 30 minutes.

Specification:

Coverage: 40-50m² per litre.
Location: Interior.
Dry Time: 30 minutes min.
Application: Cloth or Mop.
Tool Cleaning: Water.


Type Laminate
Size 1L

Reviews

Be the first to submit a review

Trustpilot