Liberon 014309 Palette Wood Dye Ebony 250ml

MPN
014309
Brand
Liberon
EAN-13
5022640000313
Order Code
96-4787
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Antique pine Dark oak Ebony Light oak Medium oak
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 07/11/2026

Liberon Palette Wood Dyes are ideal for dying / colouring all interior bare woodwork, whilst leaving the natural beauty of the grain visible. For use prior to oil, wax, varnish and French polish finishes - they are suitable for both soft and hardwoods. Quick and uniform results can be achieved on large and small surfaces such as furniture, floors, doors, cupboards, frames etc and being 'EN 71 - Part 3 approved' they are also safe for use on toys. Available in a range of wood shades, the different colours can be mixed together to create unique shades.

Performance:
- Water based dye for interior woodwork.
- Suitable for use on floors.
- Leaves the grain visible.
- Suitable for use on both hard and softwoods.
- EN 71 approved - safe for toys.
- Endorsed by the Guild of Master Craftsmen.
- Can be mixed with Liberon Natural Finish Varnishes.

Usage: interior
Coverage: Approx. 2-4m² per 250ml.
Application: Foam applicator or brush
Drying Time: Minimum of 2 hours
Tool Cleaning: Water

The Liberon LIBWDPE250 Palette Wood Dye comes in the following finish:
Ebony
Container Size: 250ml


Type Wood dye
Colour Ebony
Finish N/A
Size 250ml

Reviews

Be the first to submit a review

Trustpilot