Palette Wood Dye Tudor Oak 250ml

Liberon Brand: Liberon

Liberon Palette Wood Dyes are ideal for dying / colouring all interior bare woodwork, whilst leaving the natural beauty of the grain visible. For use prior to oil, wax, varnish and French polish finishes - they are suitable for both soft and hardwoods. Quick and uniform results can be achieved on large and small surfaces such as furniture, floors, doors, cupboards, frames etc and being 'EN 71 - Part 3 approved' they are also safe for use on toys. Available in a range of wood shades, the different colours can be mixed together to create unique shades.

Performance:
- Water based dye for interior woodwork.
- Suitable for use on floors.
- Leaves the grain visible.
- Suitable for use on both hard and softwoods.
- EN 71 approved - safe for toys.
- Endorsed by the Guild of Master Craftsmen.
- Can be mixed with Liberon Natural Finish Varnishes.

Usage: interior
Coverage: Approx. 2-4m² per 250ml.
Application: Foam applicator or brush
Drying Time: Minimum of 2 hours
Tool Cleaning: Water

The Liberon LIBWDPTO250 Palette Wood Dye comes in the following finish:
Tudor Oak
Container Size: 250ml

Description Image Product Buy Pricing (Ex VAT) Colour Type Finish Size
Liberon 014309 Palette Wood Dye Ebony 250ml
Liberon 014309 Palette Wood Dye Ebony 250ml
Standard range
Order code: 96-4787
MPN: 014309

Despatched same day - 3 in stockBack-order availability date - 07/11/2026
1+ £7.45
Price per unit Ex VAT
Ebony Wood dye N/A 250ml
Liberon 014331 Palette Wood Dye Light Oak 250ml
Liberon 014331 Palette Wood Dye Light Oak 250ml
Standard range
Order code: 96-4789
MPN: 014331

Despatched within 2 working days - 20 in stock
1+ £7.45
Price per unit Ex VAT
Light oak Wood dye N/A 250ml
Liberon 014333 Palette Wood Dye Antique Pine 250ml
Liberon 014333 Palette Wood Dye Antique Pine 250ml
Standard range
Order code: 96-4791
MPN: 014333

Despatched within 2 working days - 15 in stock
1+ £7.45
Price per unit Ex VAT
Antique pine Wood dye N/A 250ml
Liberon 014337 Palette Wood Dye Medium Oak 250ml
Liberon 014337 Palette Wood Dye Medium Oak 250ml
Standard range
Order code: 96-4795
MPN: 014337

Despatched within 2 working days - 5 in stock
1+ £7.45
Price per unit Ex VAT
Medium oak Wood dye N/A 250ml
Liberon 014338 Palette Wood Dye Dark Oak 250ml
Liberon 014338 Palette Wood Dye Dark Oak 250ml
Standard range
Order code: 96-4796
MPN: 014338

Despatched within 2 working days - 5 in stock
1+ £7.45
Price per unit Ex VAT
Dark oak Wood dye N/A 250ml

Trustpilot