Leitz 65180019 Sit stand chair Ergo Cosy Yellow for flexible seating |
16-7176
|
|
Despatched within 4 working days - 2 in stock
|
1+ £145.76
Price per unit Ex VAT
|
Sit & Stand Chair |
Yes |
|
|
Yellow |
|
369mm |
37cm |
|
37cm |
|
|
79cm |
|
46cm |
Foam |
33cm |
460-790mm |
Yes |
5.5kg |
Leitz 65180089 Ergo Cosy Sit stand chair Grey Stools Chairs & Stools |
16-7177
|
|
Despatched within 4 working days - 1 in stock
|
1+ £172.53
Price per unit Ex VAT
|
Sit & Stand Chair |
Yes |
|
|
Grey |
|
369mm |
37cm |
|
37cm |
|
|
79cm |
|
46cm |
Foam |
33cm |
460-790mm |
Yes |
5.5kg |
Leitz 65440085 Leitz Stool light grey durable and sleek stool design |
16-7179
|
|
Despatched within 4 working days - 2 in stock
|
1+ £128.59
Price per unit Ex VAT
|
Stool |
|
No |
Yes |
Light grey |
TÜV mark |
377mm |
|
94013900 |
|
Yes |
Grey |
64cm |
Plastic |
46cm |
|
17cm |
470-640mm |
|
5.1kg |
Leitz 65440089 Stool Dark grey Chairs & Stools Durable ergonomic design |
16-7180
|
|
Despatched within 4 working days - 13 in stock
|
1+ £128.59
Price per unit Ex VAT
|
Stool |
Yes |
No |
Yes |
Dark grey |
TÜV mark |
377mm |
|
94013900 |
|
Yes |
Green |
64cm |
Plastic |
46cm |
|
17cm |
470-640mm |
|
5.1kg |
Leitz 65450085 Sit Stand Chair Light Grey |
16-7181
|
|
Despatched within 4 working days - 1 in stock
|
1+ £138.23
Price per unit Ex VAT
|
Sit & Stand Chair |
Yes |
No |
Yes |
Light grey |
TÜV mark |
377mm |
36cm |
94013900 |
38cm |
Yes |
Grey |
82cm |
Plastic |
57cm |
|
25cm |
570-820mm |
|
6.1kg |
Leitz 65450089 Sit stand chair dark grey adjustable ergonomic design |
16-7182
|
|
Despatched within 4 working days - 21 in stock
|
1+ £138.23
Price per unit Ex VAT
|
Sit & Stand Chair |
|
No |
Yes |
Dark grey |
TÜV mark |
377mm |
36cm |
94013900 |
38cm |
Yes |
Green |
82cm |
Plastic |
57cm |
|
25cm |
570-820mm |
|
6.1kg |