Leitz 65450085 Sit Stand Chair Light Grey

MPN
65450085
Brand
Leitz
EAN-13
4002432138425
Order Code
16-7181
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £138.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Leitz 65450085 is a sit-stand chair designed to facilitate ergonomic seating and standing positions, offering flexibility and comfort in various professional environments. Finished in a light grey colour, this chair is suited for dynamic workspaces where users frequently transition between sitting and standing tasks. Key attributes include adjustable height settings and a base engineered for stability during both seated and elevated use, making it ideal for offices, laboratories, or design studios. The design of the chair supports enhanced posture and reduces strain for those engaged in prolonged tasks, providing an adaptable solution aligned with modern ergonomic principles.
Type Sit & Stand Chair
Adjustable seat height Yes
Armrest No
Backrest colour No
Backrest type No
Capacity 110kg
Carrying handle(s) Yes
Castor wheels No
Colour Light grey
Compliance certificates TÜV mark
Customs product code (TARIC) 94013900
Depth 377mm
Diameter (bottom) 36cm
Diameter (top) 38cm
Ergonomic design Yes
Frame Colour Grey
Frame Material Plastic
Headrest No
Height (max) 82cm
Height (min) 57cm
Height adjustment 25cm
Height(s) 570-820mm
Maximum weight capacity 110kg
Nett Weight 6.1kg
Non-slip base Yes
Package depth 430mm
Package height 380mm
Package weight 7kg
Package width 270mm
Preassembled Yes
Quantity per pack 1 pc(s)
Seat colour Grey
Seat Height (max.) 820mm
Seat Height (min.) 570mm
Seat type Padded seat
Warranty period 5 year(s)
Weight 6.1kg
Width 370mm

Reviews

Be the first to submit a review

Trustpilot