Leitz 65440089 Stool Dark grey Chairs & Stools Durable ergonomic design

MPN
65440089
Brand
Leitz
EAN-13
4002432138418
Order Code
16-7180
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £128.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Leitz 65440089, known as the Leitz Stool Dark Grey, is a meticulously engineered seating solution within the Chairs & Stools category. It features a robust and ergonomically designed structure that ensures durability and comfort for prolonged use, making it an ideal choice for environments requiring extensive periods of seated tasks, such as laboratory settings, technical workshops, and industrial applications. The stool's dark grey finish provides a sleek and professional appearance that complements a variety of workspaces. This product exemplifies a blend of stability and ergonomic support, addressing the demands for efficient posture maintenance and adaptability in dynamic work environments.
Type Stool
Adjustable seat height Yes
Armrest No
Backrest colour No
Backrest type No
Capacity 110kg
Carrying handle(s) Yes
Castor wheels No
Colour Dark grey
Compliance certificates TÜV mark
Customs product code (TARIC) 94013900
Depth 377mm
Ergonomic design Yes
Frame Colour Green
Frame Material Plastic
Headrest No
Height (max) 64cm
Height (min) 46cm
Height adjustment 17cm
Height(s) 470-640mm
Maximum weight capacity 110kg
Nett Weight 5.1kg
Non-slip base Yes
Package depth 430mm
Package height 380mm
Package weight 7kg
Package width 270mm
Preassembled Yes
Quantity per pack 1 pc(s)
Seat colour Grey
Seat Height (max.) 640cm
Seat Height (min.) 470cm
Seat type Padded seat
Warranty period 5 year(s)
Weight 5.1kg
Width 370mm

Reviews

Be the first to submit a review

Trustpilot