Leitz 65450089 Sit stand chair dark grey adjustable ergonomic design

MPN
65450089
Brand
Leitz
EAN-13
4002432138432
Order Code
16-7182
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £138.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Leitz 65450089 is a sit-stand chair designed with an emphasis on ergonomic functionality, ensuring versatility and comfort in dynamic working environments. This chair is characterised by its adjustable height feature, allowing users to seamlessly transition between sitting and standing positions, thus promoting better posture and reducing fatigue. Constructed in a dark grey finish, the chair blends aesthetic appeal with practical use, making it suitable for use in offices, workshops, and laboratories where flexible seating is required. The design supports a range of movement while maintaining stability, an important consideration for applications requiring long periods of use. Its thoughtful engineering and robust build make it a durable choice for professional and industrial settings seeking to optimise worker productivity and comfort.
Type Sit & Stand Chair
Armrest No
Backrest colour No
Backrest type No
Capacity 110kg
Carrying handle(s) Yes
Castor wheels No
Colour Dark grey
Compliance certificates TÜV mark
Customs product code (TARIC) 94013900
Depth 377mm
Diameter (bottom) 36cm
Diameter (top) 38cm
Ergonomic design Yes
Frame Colour Green
Frame Material Plastic
Headrest No
Height (max) 82cm
Height (min) 57cm
Height adjustment 25cm
Height(s) 570-820mm
Maximum weight capacity 110kg
Nett Weight 6.1kg
Non-slip base Yes
Package depth 430mm
Package height 380mm
Package weight 7kg
Package width 270mm
Preassembled Yes
Quantity per pack 1 pc(s)
Seat colour Grey
Seat Height (max.) 820mm
Seat Height (min.) 570mm
Seat type Padded seat
Seat Width 38cm
Warranty period 5 year(s)
Weight 6.1kg
Width 370mm

Reviews

Be the first to submit a review

Trustpilot