Leitz 65180019 Sit stand chair Ergo Cosy Yellow for flexible seating

MPN
65180019
Brand
Leitz
EAN-13
4002432129454
Order Code
16-7176
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £145.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Leitz 65180019, classified under the Ergo Cosy series, is a sit-stand chair designed to provide ergonomic flexibility and support in diverse work environments. This chair, included in the Leitz range of chairs and stools, features a vibrant yellow finish that integrates seamlessly into modern office spaces requiring adaptable seating solutions. Engineered for users who benefit from alternate seating positions, the chair facilitates dynamic work routines by accommodating both seated and upright postures. It is particularly suitable for engineering workstations, design studios, or collaborative spaces where users need to maintain mobility while ensuring optimal posture and comfort during prolonged periods of activity. The Leitz 65180019 serves as an efficient component in settings that require versatile and ergonomic design elements, contributing to enhanced occupational health and productivity.
Type Sit & Stand Chair
Adjustable seat height Yes
Armrest No
Backrest type No
Capacity 110kg
Castor wheels No
Colour Yellow
Depth 369mm
Diameter (bottom) 37cm
Diameter (top) 37cm
Headrest No
Height (max) 79cm
Height (min) 46cm
Height adjustment 33cm
Height(s) 460-790mm
Material Foam
Maximum weight capacity 110kg
Nett Weight 5.5kg
non-slip Yes
Non-slip base Yes
Product type description Ergo Cosy
Rack size 483 mm (19")
Seat colour Grey, Yellow
Seat Height (max.) 79cm
Seat Height (min.) 46cm
Seat type Padded seat
Seat Width 37cm
User Weight (max.) 110kg
Weight 5.5kg
Width 341mm

Reviews

Be the first to submit a review

Trustpilot