Leitz 65440085 Leitz Stool light grey durable and sleek stool design

MPN
65440085
Brand
Leitz
EAN-13
4002432138401
Order Code
16-7179
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £128.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Leitz 65440085 is a versatile stool that is part of the Chairs & Stools category, characterised by its durable construction and sleek design. This light grey stool is engineered to provide optimal support and stability, making it suitable for a range of environments including laboratories, workshops, and engineering offices. Its robust build ensures longevity and reliability under frequent use, while the non-marking feet contribute to maintaining clean and undamaged floor surfaces. The stool's design facilitates ease of movement and storage, an essential feature in dynamic engineering settings where space efficiency and adaptability are required. Leitz's commitment to quality is evident in the stool's ergonomic design, which supports user comfort during prolonged periods of use.
Type Stool
Armrest No
Backrest colour No
Backrest type No
Capacity 110kg
Carrying handle(s) Yes
Castor wheels No
Colour Light grey
Compliance certificates TÜV mark
Customs product code (TARIC) 94013900
Depth 377mm
Ergonomic design Yes
Frame Colour Grey
Frame Material Plastic
Headrest No
Height (max) 64cm
Height (min) 46cm
Height adjustment 17cm
Height(s) 470-640mm
Maximum weight capacity 110kg
Nett Weight 5.1kg
Non-slip base Yes
Package depth 430mm
Package height 380mm
Package weight 7kg
Package width 270mm
Preassembled Yes
Quantity per pack 1 pc(s)
Seat colour Grey
Seat Height (max.) 640cm
Seat Height (min.) 470cm
Seat type Padded seat
Warranty period 5 year(s)
Weight 5.1kg
Width 370mm

Reviews

Be the first to submit a review

Trustpilot