Leitz 65180089 Ergo Cosy Sit stand chair Grey Stools Chairs & Stools

MPN
65180089
Brand
Leitz
EAN-13
4002432129478
Order Code
16-7177
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £172.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Leitz 65180089 presents the Ergo Cosy Sit Stand Chair in grey, a versatile component within the chairs and stools category. This ergonomically designed chair provides adjustability and support for varied working postures, enabling both sitting and standing positions to enhance comfort and reduce fatigue during prolonged use. Constructed with sturdy materials, it is designed to accommodate dynamic office environments and is particularly suited for workspaces that prioritise flexibility and movement. Engineers may find this chair beneficial in settings where alternating between seated and upright tasks is required, offering a practical solution for maintaining productivity and promoting occupational health.
Type Sit & Stand Chair
Adjustable seat height Yes
Armrest No
Backrest type No
Capacity 110kg
Castor wheels No
Colour Grey
Depth 369mm
Diameter (bottom) 37cm
Diameter (top) 37cm
Headrest No
Height (max) 79cm
Height (min) 46cm
Height adjustment 33cm
Height(s) 460-790mm
Material Foam
Maximum weight capacity 110kg
Nett Weight 5.5kg
non-slip Yes
Non-slip base Yes
Product type description Ergo Cosy
Seat colour Blue, Grey
Seat Height (max.) 79cm
Seat Height (min.) 46cm
Seat type Padded seat
Seat Width 37cm
User Weight (max.) 110kg
Weight 5.5kg
Width 341mm

Reviews

Be the first to submit a review

Trustpilot