LEDVANCE 4058075573376 Smart Recess Downlight TW & RGB 170mm 110 ° RGB + TW |
41-1460
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £31.78
Price per unit Ex VAT
|
110° |
|
|
|
57mm |
170mm |
170 x 57mm |
57mm |
Polyethylene (PE) |
12W |
|
II |
1000lm |
|
168g |
|
|
Ceiling Light |
White |
No |
LEDVANCE 4058075573314 Smart Recess Downlight TW & RGB 86mm 110° RGB + TW |
41-1461
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £20.09
Price per unit Ex VAT
|
110° |
|
72mm |
50mm |
48mm |
86mm |
86 x 48mm |
48mm |
Polyethylene (PE) |
4W |
Recessmm |
II |
|
|
53g |
483 mm (19")mm |
Recessmm |
Ceiling Light |
White |
No |
LEDVANCE 4058075573253 Smart Recess Slim Downlight TW Slim 120mm TW |
41-1462
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £22.95
Price per unit Ex VAT
|
110° |
|
|
|
24mm |
120mm |
120 x 35mm |
35mm |
Plastic |
8W |
|
II |
550lm |
|
107g |
|
|
Ceiling Light |
White |
No |
LEDVANCE 4058075573277 Smart Recess Slim Downlight TW Slim 225 TW Tunable White |
41-1463
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £25.16
Price per unit Ex VAT
|
110° |
|
|
|
25mm |
225mm |
225 x 25mm |
25mm |
Plastic |
|
|
II |
2000lm |
22W |
273g |
|
|
Ceiling Light |
White |
No |
LEDVANCE 4058075573239 Smart Recess Slim Downlight TW Slim 85mm TW Tunable White |
41-1464
|
|
Despatched same day - 26 in stockContact us for additional stock
|
1+ £15.09
Price per unit Ex VAT
|
110° |
|
|
|
23mm |
85mm |
85 x 37mm |
37mm |
Plastic |
4.5W |
|
II |
240lm |
|
60g |
|
|
Ceiling Light |
White |
No |
LEDVANCE 4058075572911 Smart Surface Downlight TW Surface 200mm TW Tunable White |
41-1465
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £32.65
Price per unit Ex VAT
|
|
Built-in LED |
|
|
40mm |
200mm |
200 x 40mm |
40mm |
Aluminium |
12W |
|
I |
900lm |
|
430g |
|
|
Ceiling Light |
White |
No |
LEDVANCE 4058075572935 Smart Surface Downlight TW Surface 400mm TW Tunable White |
41-1466
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £42.95
Price per unit Ex VAT
|
|
Built-in LED |
|
|
40mm |
400mm |
400 x 40mm |
40mm |
Aluminium |
22W |
|
I |
1800lm |
|
1270g |
|
|
Ceiling Light |
White |
No |