LEDVANCE 4058075573277 Smart Recess Slim Downlight TW Slim 225 TW Tunable White

MPN
4058075573277
Brand
LEDVANCE
Order Code
41-1463
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £25.16
10+ £24.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

smart built-in downlight with integrated driver TW and dimmable. Housing material: Plastic. Integrated driver. Can be controlled via LEDVANCE Smart+ WiFi app (with Android 4.4 or iOS 9.0 or higher). Control via Google Assistant or Amazon Alexa possible. Adjustable colour temperature via tunable white: 3,000…6,500 K. Dimmable. Network protocol: WiFi.
Type Ceiling Light
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Beam angle 110°
Colour of light white
Colour of light adjustable white
Colour rendering index CRI 80-89
Depth 25mm
Diameter 225mm
Dimensions (Ø x H) 225 x 25mm
Height/depth 25mm
Housing Material Plastic
Lamp type LED (monochrome)
Light outlet bulb included
Misc Attribute Circular
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 2000lm
Rating per bulb 22W
Suitable for number of light sources 1
Weight 273g

Reviews

Be the first to submit a review

Trustpilot