LEDVANCE 4058075573376 Smart Recess Downlight TW & RGB 170mm 110 ° RGB + TW

MPN
4058075573376
Brand
LEDVANCE
Order Code
41-1460
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £31.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Smart built-in downlight with integrated driver TW, RGB and dimmable. Can be controlled via LEDVANCE Smart+ WiFi app (with Android 4.4 or iOS 9.0 or higher). Control via Google Assistant or Amazon Alexa possible. Adjustable colour temperature via tunable white: 3,000…6,500 K. Dimmable. Network protocol: WiFi. Housing material: Plastic.
Type Ceiling Light
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Beam angle 110°
Colour of light white
Colour of light adjustable white
Colour rendering index CRI 80-89
Depth 57mm
Diameter 170mm
Dimensions (Ø x H) 170 x 57mm
Height/depth 57mm
Housing Material Polyethylene (PE)
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 12W
Misc Attribute Circular
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 1000lm
Suitable for number of light sources 1
Weight 168g

Reviews

Be the first to submit a review

Trustpilot