LEDVANCE 4058075573314 Smart Recess Downlight TW & RGB 86mm 110° RGB + TW

MPN
4058075573314
Brand
LEDVANCE
Order Code
41-1461
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £20.09
10+ £19.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Smart built-in downlight with integrated driver TW, RGB and dimmable. Product features: Controllable via LEDVANCE Smart+ WiFi app (with Android 4.4 or iOS 9.0 or higher). Control via Google Assistant or Amazon Alexa possible. Adjustable colour temperature via tunable white: 3,000…6,500 K. Dimmable. Network protocol: WiFi. Housing material: Plastic. Product advantages: TW and RGB. Beam angle 36°, 100°, 110°. Application areas: Indoor applications. Corridors, entrance areas, stairwells, living room, cellar. Bedroom. Kitchens. Technical equipment: Complete mounting and connection accessories included.
Type Ceiling Light
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Beam angle 110°
Built-in diameter 72mm
Built-in height/depth 50mm
Colour of light white
Colour of light adjustable white
Colour rendering index CRI 80-89
Depth 48mm
Diameter 86mm
Dimensions (Ø x H) 86 x 48mm
Height/depth 48mm
Housing Material Polyethylene (PE)
Lamp type LED (monochrome)
Length Recessmm
Light outlet bulb included
Max. system power 4W
Misc Attribute Circular
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rack size 483 mm (19")mm
Suitable for number of light sources 1
Weight 53g
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot