LEDVANCE 4058075572935 Smart Surface Downlight TW Surface 400mm TW Tunable White

MPN
4058075572935
Brand
LEDVANCE
Order Code
41-1466
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £42.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Smart recessed downlight with built-in TW driver and can be dimmed. Product features: Housing material: Metal. Can be controlled via LEDVANCE Smart+ WiFi APP (with at least Android 4.4 or iOS 9.0). Can be controlled via Google Assistant or Amazon Alexa. Colour temperature adjustable via Tunable White: 3,000...6,500 K. Dimmable. Network protocol: WiFi
Type Ceiling Light
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour of light white
Colour of light adjustable white
Colour rendering index CRI 80-89
Depth 40mm
Diameter 400mm
Dimensions (Ø x H) 400 x 40mm
Height/depth 40mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 22W
Misc Attribute Circular
Nominal Voltage 230V
Protection class according to IEC 61140 I
Rated luminous flux according to IEC 62722-2- 1 1800lm
Suitable for number of light sources 1
Weight 1270g

Reviews

Be the first to submit a review

Trustpilot