LEDVANCE 4058075573239 Smart Recess Slim Downlight TW Slim 85mm TW Tunable White

MPN
4058075573239
Brand
LEDVANCE
Order Code
41-1464
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £21.83 £18.56
10+ £17.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 26 in stockBack-order availability date - 22/09/2026

smart built-in downlight with integrated driver TW and dimmable. Product characteristics: Housing material: Plastic. Integrated driver. Can be controlled via LEDVANCE Smart+ WiFi app (with Android 4.4 or iOS 9.0 or higher). Control via Google Assistant or Amazon Alexa possible. Adjustable colour temperature via tunable white: 3,000…6,500 K. Dimmable. Network protocol: WiFi.
Type Ceiling Light
Colour White
Dimmable No
Power 4.5W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour Temperature 6500K
Colour Temperature Range 6500 K
Depth 23mm
Diameter 85mm
Dimensions (Ø x H) 85 mm x 37 mm
Height 37mm
Light bulb included Yes
Material Plastic
Misc Attribute Circular
Number of bulbs 1
Protection Class II
Radiation Angle 110°
Total luminous flux 240lm
Weight 60g

Reviews

Be the first to submit a review

Trustpilot