LEDVANCE 4058075572911 Smart Surface Downlight TW Surface 200mm TW Tunable White

MPN
4058075572911
Brand
LEDVANCE
Order Code
41-1465
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £32.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

smart built-in downlight with integrated driver TW and dimmable. Product characteristics: Housing material: Metal. Can be controlled via LEDVANCE Smart+ WiFi app (with Android 4.4 or iOS 9.0 or higher). Control via Google Assistant or Amazon Alexa possible. Adjustable colour temperature via tunable white: 3,000…6,500 K. Dimmable. Network protocol: WiFi. Product advantages: Surface downlight. Application areas: Indoor applications. Corridors, entrance areas, stairwells, living room, cellar. Bedroom. Kitchens. Technical equipment: Complete mounting and connection accessories included.
Type Ceiling Light
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour of light white
Colour of light adjustable white
Colour rendering index CRI 80-89
Depth 40mm
Diameter 200mm
Dimensions (Ø x H) 200 x 40mm
Height/depth 40mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 12W
Misc Attribute Circular
Nominal Voltage 230V
Protection class according to IEC 61140 I
Rated luminous flux according to IEC 62722-2- 1 900lm
Suitable for number of light sources 1
Weight 430g

Reviews

Be the first to submit a review

Trustpilot