LEDVANCE 4058075206663 Endura Flood Cool WH 10 W 4000 K DG Cool White |
41-1014
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £16.65
Price per unit Ex VAT
|
10W |
Neutral white |
80-89 |
33mm |
(L x W x H) 10.8 x 3.3 x 12.2 cm |
No |
12.2cm |
10.8cm |
800lm |
Aluminium (die-cast) |
Rectangular |
1 |
230 |
I |
180° |
10W |
|
800lm |
280g |
3.3cm |
LEDVANCE 4058075206809 Endura Flood Cool WH 100 W 4000 K DG Cool White |
41-1016
|
|
|
1+ £152.00
Price per unit Ex VAT
|
100W |
Neutral white |
|
|
(L x W x H) 30.6 x 7 x 32.6 cm |
|
32.6cm |
30.6cm |
8800lm |
Aluminium (die-cast) |
Rectangular |
1 |
230V |
I |
180° |
100W |
|
8800lm |
3.5kg |
7cm |
LEDVANCE 4058075206823 Endura Flood Cool WH 150 W 4000 K DG Cool White |
41-1017
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £169.03
Price per unit Ex VAT
|
150W |
|
80-89 |
72mm |
(L x W x H) 36.4 x 36.4 x 39.1 cm |
No |
39.1cm |
36.4cm |
13200lm |
Aluminium |
|
|
|
IP65 |
|
150W |
|
13200lm |
5.1kg |
36.4cm |
LEDVANCE 4058075206687 Endura Flood Cool WH 20 W 4000 K DG Cool White |
41-1018
|
|
|
1+ £19.99
Price per unit Ex VAT
|
20W |
Neutral white |
80-89 |
34mm |
(L x W x H) 13.3 x 3.4 x 15.3 cm |
No |
15.3cm |
13.3cm |
1700lm |
Aluminium (die-cast) |
Rectangular |
1 |
230V |
I |
180° |
20W |
483 mm (19") |
1700lm |
405g |
3.4cm |
LEDVANCE 4058075206700 Endura Flood Cool WH 30 W 4000 K DG Cool White |
41-1019
|
|
|
1+ £39.00
Price per unit Ex VAT
|
30W |
Neutral white |
80-89 |
39mm |
(L x W x H) 17 x 3.9 x 19.3 cm |
No |
19.3cm |
17cm |
2700lm |
Aluminium (die-cast) |
Rectangular |
1 |
230V |
I |
180° |
30W |
|
2700lm |
0.650000kg |
3.9cm |
LEDVANCE 4058075206724 Endura Flood Cool WH 50 W 4000 K DG Cool White |
41-1021
|
|
|
1+ £36.00
Price per unit Ex VAT
|
50W |
Neutral white |
80-89 |
43mm |
(L x W x H) 21 x 4.3 x 24.5 cm |
No |
24.5cm |
21cm |
4500lm |
Aluminium (die-cast) |
Rectangular |
1 |
230V |
I |
180° |
50W |
|
4500lm |
1.07kg |
4.3cm |