LEDVANCE 4058075206809 Endura Flood Cool WH 100 W 4000 K DG Cool White

MPN
4058075206809
Brand
LEDVANCE
Order Code
41-1016
Country of Origin
China
View Full Product Range (6)

Discontinued


LEDVANCE 4058075206809 Endura Flood Light. This powerful 100W flood light provides brilliant 4000K cool white illumination, perfect for enhancing security and visibility in large spaces. Designed for durability and efficiency, its robust construction ensures long-lasting performance, while the energy-efficient LED technology significantly reduces your electricity bills. Ideal for commercial properties, warehouses, and residential spaces, its sleek design blends seamlessly with any environment
Type Floodlight
Colour Temperature 4000K
IP Rating IP65
Power 100W
Bulb Type LED (monochrome)
Colour Neutral white
Dim (L x W x H) 30.6 x 7 x 32.6 cm
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 32.6cm
Length 30.6cm
Light bulb included Yes
Luminous Flux 8800lm
Material Aluminium (die-cast)
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Radiation Angle 180°
Rating per bulb 100W
Total luminous flux 8800lm
Weight 3.5kg
Width 7cm

Trustpilot