LEDVANCE 4058075206823 Endura Flood Cool WH 150 W 4000 K DG Cool White

MPN
4058075206823
Brand
LEDVANCE
Order Code
41-1017
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £169.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LEDVANCE 4058075206823 Endura Flood Light. This high-quality 150 W floodlight delivers a brilliant cool white light at 4000 K, perfect for enhancing security, illuminating pathways, or showcasing your landscaping. Built for durability and efficiency, it ensures long-lasting performance while saving on energy costs
Type Floodlight
Colour Temperature 4000K
IP Rating IP65
Power 150W
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Depth 72mm
Dim (L x W x H) 36.4 x 36.4 x 39.1 cm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 39.1cm
Length 36.4cm
Light bulb included Yes
Luminous Flux 13200lm
Material Aluminium
Protection Class IP65
Rating per bulb 150W
Total luminous flux 13200lm
Weight 5.1kg
Width 36.4cm

Reviews

Be the first to submit a review

Trustpilot