LEDVANCE 4058075206700 Endura Flood Cool WH 30 W 4000 K DG Cool White

MPN
4058075206700
Brand
LEDVANCE
Order Code
41-1019
Country of Origin
China
View Full Product Range (6)

Discontinued


LEDVANCE 4058075206700 Endura Flood Light. This powerful 30W fixture emits a brilliant cool white light at 4000K, perfect for enhancing visibility and ambiance in both indoor and outdoor settings. Designed for durability and efficiency, its advanced LED technology ensures long-lasting performance while consuming less energy, making it an eco-friendly choice for your lighting needs
Type Floodlight
Colour Temperature 4000K
IP Rating IP65
Power 30W
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 80-89
Depth 39mm
Dim (L x W x H) 17 x 3.9 x 19.3 cm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 19.3cm
Length 17cm
Light bulb included Yes
Luminous Flux 2700lm
Material Aluminium (die-cast)
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Radiation Angle 180°
Rating per bulb 30W
Total luminous flux 2700lm
Weight 0.650000kg
Width 3.9cm

Trustpilot