LEDVANCE 4058075206663 Endura Flood Cool WH 10 W 4000 K DG Cool White

MPN
4058075206663
Brand
LEDVANCE
Order Code
41-1014
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LEDVANCE 4058075206663 Endura Flood Cool WH – the perfect lighting solution for those seeking efficiency and brightness! With a powerful 10 W output and a colour temperature of 4000 K, this cool white LED floodlight transforms any outdoor space into a well-lit area, perfect for security or enjoying your yard in the evening. Its durable design ensures resistance to the elements, making it ideal for both residential and commercial use
Type Floodlight
Colour Temperature 4000K
IP Rating IP65
Power 10W
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 80-89
Depth 33mm
Dim (L x W x H) 10.8 x 3.3 x 12.2 cm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 12.2cm
Length 10.8cm
Light bulb included Yes
Luminous Flux 800lm
Material Aluminium (die-cast)
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230
Protection Class I
Radiation Angle 180°
Rating per bulb 10W
Total luminous flux 800lm
Weight 280g
Width 3.3cm

Reviews

Be the first to submit a review

Trustpilot