LEDVANCE 4058075206724 Endura Flood Cool WH 50 W 4000 K DG Cool White

MPN
4058075206724
Brand
LEDVANCE
Order Code
41-1021
Country of Origin
China
View Full Product Range (6)

Discontinued


LEDVANCE 4058075206724 Endura Flood Light. Designed for efficiency and performance, this 50W cool white floodlight (4000K) delivers stunning clarity and brightness, making it perfect for illuminating driveways, gardens, and commercial spaces. With its durable construction and IP65 weatherproof rating, this versatile fixture stands up to the elements, ensuring longevity and reliability.
Type Floodlight
Colour Temperature 4000K
IP Rating IP65
Power 50W
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 80-89
Depth 43mm
Dim (L x W x H) 21 x 4.3 x 24.5 cm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 24.5cm
Length 21cm
Light bulb included Yes
Luminous Flux 4500lm
Material Aluminium (die-cast)
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Radiation Angle 180°
Rating per bulb 50W
Total luminous flux 4500lm
Weight 1.07kg
Width 4.3cm

Trustpilot