LEDVANCE 4058075206687 Endura Flood Cool WH 20 W 4000 K DG Cool White

MPN
4058075206687
Brand
LEDVANCE
Order Code
41-1018
Country of Origin
China
View Full Product Range (6)

Discontinued


LEDVANCE 4058075206687 Endura Flood Cool WH 20 W 4000 K DG Cool White light! Designed for durability and efficiency, this state-of-the-art LED floodlight delivers a powerful cool white illumination (4000 K) that brightens up every corner of your garden, driveway, or workspace.
Type Floodlight
Colour Temperature 4000K
IP Rating IP65
Power 20W
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 80-89
Depth 34mm
Dim (L x W x H) 13.3 x 3.4 x 15.3 cm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 15.3cm
Length 13.3cm
Light bulb included Yes
Luminous Flux 1700lm
Material Aluminium (die-cast)
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Rack size 483 mm (19")
Radiation Angle 180°
Rating per bulb 20W
Recess Diameter 0mm
Total luminous flux 1700lm
Weight 405g
Width 3.4cm

Trustpilot