Laserliner 082.027A Hygrometer Digital PC Evaluation 0-100% RH Measurement |
04-8907
|
|
|
1+ £63.94
Price per unit Ex VAT
|
100% RH |
70°C |
1°C |
|
(L x W x H) 23 x 25 x 101 mm |
101mm |
3 RH |
100 RH |
0 RH |
USB |
23mm |
+70°C |
-40°C |
|
42g |
|
25mm |
Hygrometer |
Manufacturer's standards (no certificate) |
Laserliner 082.028A ClimaCheck Hygrometer Digital Display Min/Max Values |
04-8908
|
|
|
1+ £14.11
Price per unit Ex VAT
|
99% RH |
50°C |
1°C |
5% |
|
|
5 RH |
99 RH |
20 RH |
|
|
50°C |
0°C |
AAA battery (1x) |
47g |
|
|
Hygrometer |
Manufacturer's standards (no certificate) |
Laserliner 082.031A Hygrometer Measures Temp Humidity Dew Point PC Eval |
04-8909
|
|
Back order - 6 availableBack-order availability date - 10/11/2026
|
1+ £108.67
Price per unit Ex VAT
|
100% RH |
70°C |
1°C |
|
(L x W x H) 33 x 48 x 94 mm |
94mm |
3 RH |
100 RH |
0 RH |
USB |
33mm |
+70°C |
-40°C |
|
136g |
|
48mm |
Hygrometer |
Manufacturer's standards (no certificate) |
Laserliner 082.034A ClimaPilot Hygrometer 20-99% RH Dew Point Display |
04-8910
|
|
Despatched within 4 working days - 2 in stock
|
1+ £21.55
Price per unit Ex VAT
|
99% RH |
50°C |
1°C |
5% |
(L x W x H) 19 x 138 x 27 mm |
27mm |
5 RH |
99 RH |
20 RH |
|
19mm |
+50°C |
-10°C |
LR44 button cell |
38g |
|
138mm |
Hygrometer |
Manufacturer's standards (no certificate) |
Laserliner 082.047A CondenseSpot XP Hygrometer: Detects Heat Bridges |
04-8915
|
|
|
1+ £201.02
Price per unit Ex VAT
|
99% RH |
800°C |
|
|
(L x W x H) 60 x 150 x 205 mm |
205mm |
|
99 RH |
1 RH |
Bluetooth® |
60mm |
800°C |
40°C |
AA battery (2x), included |
412 |
incl. batteries |
150mm |
Hygrometer |
Manufacturer's standards (no certificate) |
Laserliner 082.432A AirCheck Hygrometer Measures Temp & Humidity Timer |
04-8962
|
|
Despatched within 4 working days - 8 in stock
|
1+ £22.00
Price per unit Ex VAT
|
99% RH |
50°C |
1°C |
|
(L x W x H) 18 x 96 x 112 mm |
112mm |
5 RH |
99 RH |
1 RH |
|
18mm |
+50°C |
-9.9°C |
|
148g |
incl. batteries |
96mm |
Hygrometer |
Manufacturer's standards (no certificate) |