Laserliner 082.047A CondenseSpot XP Hygrometer: Detects Heat Bridges

MPN
082.047A
Brand
Laserliner
EAN-13
4021563698936
Order Code
04-8915
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £201.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Laserliner CondenseSpot XP Hygrometer, model 082.047A, is a precise air humidity meter designed to measure relative humidity ranging from 1% to 99% RH. Known for its building mould alert functionality, it serves as an effective mould detector and moisture meter in various building environments. This tool is typically used for monitoring indoor air and detecting potential moisture-related issues.
Type Hygrometer
Maximum Humidity 99% RH
Maximum Temperature 800°C
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 60 x 150 x 205 mm
Height 205mm
Humidity reading range (max.) 99 RH
Humidity reading range (min.) 1 RH
Interfaces Bluetooth®
Length 60mm
Max. temperature 800°C
Min. temperature 40°C
Power Supply AA battery (2x), included
Weight 412
Weight, information incl. batteries
Width 150mm

Reviews

Be the first to submit a review

Trustpilot