Laserliner 082.031A Hygrometer Measures Temp Humidity Dew Point PC Eval

MPN
082.031A
Brand
Laserliner
EAN-13
4021563665006
Order Code
04-8909
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £108.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 10/11/2026

The Laserliner 082.031A Hygrometer measures relative humidity and detects potential mould growth in buildings. It is an accurate tool featuring a dew point and mould detection alert, making it ideal for monitoring building moisture levels. Common applications include use as an air humidity meter and an indoor RH meter to prevent moisture-related issues.
Type Hygrometer
Maximum Humidity 100% RH
Maximum Temperature 70°C
Accuracy ± 1°C
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 33 x 48 x 94 mm
Height 94mm
Humidity reading accuracy 3 RH
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Interfaces USB
Length 33mm
Max. temperature +70°C
Min. temperature -40°C
Weight 136g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot