Laserliner 082.034A ClimaPilot Hygrometer 20-99% RH Dew Point Display

MPN
082.034A
Brand
Laserliner
EAN-13
4021563687886
Order Code
04-8910
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Laserliner ClimaPilot is a digital hygrometer that measures air humidity and relative humidity. It features a building mould alert function to detect moisture and potential mould growth. Typically used for monitoring indoor environments, it helps prevent building moisture-related issues.
Type Hygrometer
Maximum Humidity 99% RH
Maximum Temperature 50°C
Accuracy ± 1°C
Basic Accuracy 5%
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 19 x 138 x 27 mm
Height 27mm
Humidity reading accuracy 5 RH
Humidity reading range (max.) 99 RH
Humidity reading range (min.) 20 RH
Length 19mm
Max. temperature +50°C
Min. temperature -10°C
Power Supply LR44 button cell
Weight 38g
Width 138mm

Reviews

Be the first to submit a review

Trustpilot