Laserliner 082.028A ClimaCheck Hygrometer Digital Display Min/Max Values

MPN
082.028A
Brand
Laserliner
EAN-13
4021563687855
Order Code
04-8908
Country of Origin
China
View Full Product Range (6)

Discontinued


The Laserliner ClimaCheck is a digital hygrometer used for measuring indoor relative humidity. It is ideal for detecting building moisture and mould, providing alerts for potential mould growth. This air humidity meter is calibrated to the manufacturer's standards, ensuring reliable performance in maintaining healthy building environments.
Type Hygrometer
Maximum Humidity 99% RH
Maximum Temperature 50°C
Accuracy ± 1°C
Basic Accuracy 5%
Calibrated to Manufacturer's standards (no certificate)
Humidity reading accuracy 5 RH
Humidity reading range (max.) 99 RH
Humidity reading range (min.) 20 RH
Max. temperature 50°C
Min. temperature 0°C
Power Supply AAA battery (1x)
Weight 47g

Trustpilot