Laserliner 082.432A AirCheck Hygrometer Measures Temp & Humidity Timer

MPN
082.432A
Brand
Laserliner
EAN-13
4021563722013
Order Code
04-8962
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Laserliner AirCheck Clima Hygrometer, model 082.432A, measures air humidity with a range from 1% to 99% relative humidity. It is an essential tool for detecting building moisture and alerting users to potential mould growth. Commonly used as a mould detector, it assists in maintaining optimal indoor conditions.
Type Hygrometer
Maximum Humidity 99% RH
Maximum Temperature 50°C
Accuracy ± 1°C
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 18 x 96 x 112 mm
Height 112mm
Humidity reading accuracy 5 RH
Humidity reading range (max.) 99 RH
Humidity reading range (min.) 1 RH
Length 18mm
Max. temperature +50°C
Min. temperature -9.9°C
Weight 148g
Weight, information incl. batteries
Width 96mm

Reviews

Be the first to submit a review

Trustpilot