Laserliner 082.027A Hygrometer Digital PC Evaluation 0-100% RH Measurement

MPN
082.027A
Brand
Laserliner
EAN-13
4021563700295
Order Code
04-8907
Country of Origin
China
View Full Product Range (6)

Discontinued


The Laserliner 082.027A is a hygrometer designed to measure air humidity and relative humidity. It is ideal for detecting building moisture and alerting to potential mould growth. Common applications include monitoring indoor environments and preventing damp-related issues.
Type Hygrometer
Maximum Humidity 100% RH
Maximum Temperature 70°C
Accuracy ± 1°C
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 23 x 25 x 101 mm
Height 101mm
Humidity reading accuracy 3 RH
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Interfaces USB
Length 23mm
Max. temperature +70°C
Min. temperature -40°C
Weight 42g
Width 25mm

Trustpilot