Laserliner 080.820A Laser Range Finder 20m Digital Simple Key Operation |
04-8869
|
|
Despatched within 4 working days - 3 in stock
|
1+ £37.35
Price per unit Ex VAT
|
0 - 20m |
|
(L x W x H) 100 x 35 x 23 mm |
Non-stop reading |
|
23mm |
|
650nm |
100mm |
20m |
0.2m |
|
Beleuchtetes 3-zeiliges Farb-LC-Display |
|
|
|
|
82g |
incl. batteries |
35mm |
Laserliner 080.840A LaserRange-Master T3 Range Finder 30m 360° Sensor |
04-8870
|
|
|
1+ £76.56
Price per unit Ex VAT
|
0 - 30m |
2mm |
(L x W x H) 100 x 35 x 23 mm |
|
|
23mm |
|
650nm |
100mm |
30m |
0.2m |
|
|
Laser rank master T3 |
|
LaserRange-Master T3 |
2 x 1.5 V batteries (AAA) |
82g |
incl. batteries |
35mm |
Laserliner 080.850A LaserRange-Master T4 Pro Laser Range Finder Bluetooth 40 m |
04-8871
|
|
Despatched within 4 working days - 2 in stock
|
1+ £115.73
Price per unit Ex VAT
|
0.2 - 40m |
2mm |
(L x W x H) 100 x 35 x 23 mm |
|
|
23mm |
|
650nm |
100mm |
40m |
0.2m |
|
|
LaserRange-Master T4 Pro |
|
Laser rank master T4 Pro |
2 x 1.5 V batteries (AAA) |
82g |
incl. batteries |
35mm |
Laserliner 080.936A DistanceMaster Compact Laser Range Finder 25m Robust |
04-8872
|
|
Despatched within 4 working days - 3 in stock
|
1+ £58.79
Price per unit Ex VAT
|
0 - 25m |
2mm |
(L x W x H) 110 x 43 x 27 mm |
|
Manufacturer's standards (no certificate) |
27mm |
|
650nm |
110mm |
25m |
0.1m |
10 Values |
|
Distance Master Compact |
|
DistanceMaster Compact |
2 x 1.5 V AAA |
100g |
incl. batteries |
43mm |
Laserliner 080.980A DistanceMaster Laser Range Finder 80 m Range |
04-8880
|
|
Available to back order
|
1+ £197.59
Price per unit Ex VAT
|
0.05 - 80m |
2mm |
(L x W x H) 136 x 59 x 29 mm |
|
Manufacturer's standards (no certificate) |
29mm |
|
635nm |
136mm |
80m |
0.05m |
|
|
|
DistanceMaster Vision |
|
3x AAA rechargeable battery (included) |
172g |
|
59mm |
Laserliner 080.985A DistanceMaster Range Finder 150m IP65 HD Camera |
04-8881
|
|
Despatched within 4 working days - 3 in stock
|
1+ £380.07
Price per unit Ex VAT
|
0 - 150m |
|
(L x W x H) 28 x 54 x 130 mm |
|
|
130mm |
IP65 |
635nm |
28mm |
150m |
0.2m |
50 memory slots |
|
|
DistanceMaster LiveCam |
|
3 x 1.2V HR03 (AAA) NiMH |
184g |
incl. batteries |
54mm |